MFR Recommended
MFR Recommended

DNS04S0A0S06NFD | |
|---|---|
DigiKey Part Number | DNS04S0A0S06NFD-ND |
Manufacturer | |
Manufacturer Product Number | DNS04S0A0S06NFD |
Description | DC DC CONVERTER 0.7525-3.63V 22W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 3.63V 6A 2.8V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 22 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.00" L x 0.26" W x 0.50" H (25.4mm x 6.6mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |



