MFR Recommended
MFR Recommended

DNS04S0A0R06NFD | |
|---|---|
DigiKey Part Number | 941-1037-ND |
Manufacturer | |
Manufacturer Product Number | DNS04S0A0R06NFD |
Description | DC DC CONVERTER 0.75-3.3V 20W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.3V 6A 2.8V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-SIP Module |
Voltage - Input (Min) 2.8V | Size / Dimension 1.00" L x 0.26" W x 0.50" H (25.4mm x 6.7mm x 12.7mm) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NE12S0A0H10PNFA | Delta Electronics | 0 | 941-NE12S0A0H10PNFA-ND | 12,98374 € | MFR Recommended |
| NE12S0A0V10PNFA | Delta Electronics | 0 | NE12S0A0V10PNFA-ND | 12,98374 € | MFR Recommended |



