MFR Recommended
MFR Recommended

DNM10S0A0S10PFD | |
|---|---|
DigiKey Part Number | 941-1009-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DNM10S0A0S10PFD |
Description | DC DC CONVERTER 0.7525-5V 50W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 5V 10A 8.3V - 14V Input |
Category | Power (Watts) 50 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 120°C |
Part Status Obsolete | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case Module |
Voltage - Input (Min) 8.3V | Size / Dimension 1.30" L x 0.53" W x 0.38" H (33.0mm x 13.5mm x 9.7mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NE12S0A0H10PNFA | Delta Electronics | 0 | 941-NE12S0A0H10PNFA-ND | 12,98374 € | MFR Recommended |
| NE12S0A0V10PNFA | Delta Electronics | 0 | NE12S0A0V10PNFA-ND | 12,98374 € | MFR Recommended |



