MFR Recommended
MFR Recommended

DNM04S0A0S10NFD | |
|---|---|
DigiKey Part Number | DNM04S0A0S10NFD-ND |
Manufacturer | |
Manufacturer Product Number | DNM04S0A0S10NFD |
Description | DC DC CONVERTER 0.7525-3.63V 36W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7525 ~ 3.63V 10A 2.8V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 36 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 11-SIP Module |
Voltage - Input (Min) 2.8V | Size / Dimension 2.00" L x 0.33" W x 0.51" H (50.8mm x 8.4mm x 13.0mm) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NE12S0A0H10PNFA | Delta Electronics | 0 | 941-NE12S0A0H10PNFA-ND | 12,98374 € | MFR Recommended |
| NE12S0A0V10PNFA | Delta Electronics | 0 | NE12S0A0V10PNFA-ND | 12,98374 € | MFR Recommended |



