
DNL10S0A0R20PFD | |
|---|---|
DigiKey Part Number | DNL10S0A0R20PFD-ND |
Manufacturer | |
Manufacturer Product Number | DNL10S0A0R20PFD |
Description | DC DC CONVERTER 0.75-5V 100W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5V 20A 8.3V - 14V Input |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Obsolete | Efficiency 93.5% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 11-SIP Module |
Voltage - Input (Min) 8.3V | Size / Dimension 2.00" L x 0.37" W x 0.20" H (50.8mm x 9.5mm x 12.7mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 20A |

