Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5V 16A 8.3V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNL10S0A0R16NFD

DigiKey Part Number
941-1035-ND
Manufacturer
Manufacturer Product Number
DNL10S0A0R16NFD
Description
DC DC CONVERTER 0.75-5V 80W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5V 16A 8.3V - 14V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
80 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Efficiency
92%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
11-SIP Module
Voltage - Input (Min)
8.3V
Size / Dimension
2.00" L x 0.37" W x 0.50" H (50.8mm x 9.5mm x 12.7mm)
Voltage - Input (Max)
14V
Control Features
Enable, Active Low
Voltage - Output 1
Base Product Number
Current - Output (Max)
16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.