
DNK12S0A0R30NFA | |
|---|---|
DigiKey Part Number | DNK12S0A0R30NFA-ND |
Manufacturer | |
Manufacturer Product Number | DNK12S0A0R30NFA |
Description | DC DC CONVERTER 0.8-5.5V 165W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 30A 6V - 14V Input |
Datasheet | Datasheet |
Category | Power (Watts) 165 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 13-SIP Module |
Voltage - Input (Min) 6V | Size / Dimension 2.00" L x 0.55" W x 0.50" H (50.8mm x 14.0mm x 12.7mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 30A |

