
DM03S0512A | |
|---|---|
DigiKey Part Number | 941-DM03S0512A-ND |
Manufacturer | |
Manufacturer Product Number | DM03S0512A |
Description | PWR Sup,Batt,Condit |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 70% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) |
Voltage - Output 1 | Standard Number 60601-1; 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,34200 € | 2.234,20 € |
| Unit Price without VAT: | 22,34200 € |
|---|---|
| Unit Price with VAT: | 26,58698 € |

