
DK02S2415A | |
|---|---|
DigiKey Part Number | 941-DK02S2415A-ND |
Manufacturer | |
Manufacturer Product Number | DK02S2415A |
Description | PWR Sup,Batt,Condit |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Efficiency | 66% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.53" W x 0.34" H (23.8mm x 13.4mm x 8.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 60601-1; 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,14660 € | 1.314,66 € |
| Unit Price without VAT: | 13,14660 € |
|---|---|
| Unit Price with VAT: | 15,64445 € |

