
DK02S0515A | |
|---|---|
DigiKey Part Number | 941-DK02S0515A-ND |
Manufacturer | |
Manufacturer Product Number | DK02S0515A |
Description | PWR Sup,Batt,Condit |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 133mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -25°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 66% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 16-SMD Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.94" L x 0.53" W x 0.34" H (23.8mm x 13.4mm x 8.6mm) |
Voltage - Output 1 | Standard Number 60601-1; 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,98320 € | 1.298,32 € |
| Unit Price without VAT: | 12,98320 € |
|---|---|
| Unit Price with VAT: | 15,45001 € |

