Heat Sink LGA Aluminum Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHS-B10670-04A

DigiKey Part Number
603-1747-ND
Manufacturer
Manufacturer Product Number
DHS-B10670-04A
Description
HEATSINK ASSY LGA2011 NARROW
Customer Reference
Detailed Description
Heat Sink LGA Aluminum Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Not For New Designs
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
4.173" (106.00mm)
Width
2.756" (70.00mm)
Diameter
-
Fin Height
1.004" (25.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.26°C/W
Material
Material Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,68000 €47,68 €
1042,18800 €421,88 €
3639,40833 €1.418,70 €
7237,97917 €2.734,50 €
10837,16639 €4.013,97 €
Manufacturers Standard Package
Unit Price without VAT:47,68000 €
Unit Price with VAT:56,73920 €