
DH06S1215A | |
|---|---|
DigiKey Part Number | 941-1534-ND |
Manufacturer | |
Manufacturer Product Number | DH06S1215A |
Description | DC DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 € | 15,69 € |
| 5 | 15,11000 € | 75,55 € |
| 10 | 14,86500 € | 148,65 € |
| 30 | 14,48467 € | 434,54 € |
| 50 | 14,31080 € | 715,54 € |
| 100 | 14,07800 € | 1.407,80 € |
| 250 | 13,77552 € | 3.443,88 € |
| 500 | 13,55078 € | 6.775,39 € |
| Unit Price without VAT: | 15,69000 € |
|---|---|
| Unit Price with VAT: | 18,67110 € |

