
DH06S1212A | |
|---|---|
DigiKey Part Number | 941-1533-ND |
Manufacturer | |
Manufacturer Product Number | DH06S1212A |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | DH06S1212A Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,57000 € | 15,57 € |
| 5 | 14,99000 € | 74,95 € |
| 10 | 14,74700 € | 147,47 € |
| 30 | 14,36967 € | 431,09 € |
| 50 | 14,19720 € | 709,86 € |
| 100 | 13,96620 € | 1.396,62 € |
| 250 | 13,66620 € | 3.416,55 € |
| 500 | 13,44322 € | 6.721,61 € |
| Unit Price without VAT: | 15,57000 € |
|---|---|
| Unit Price with VAT: | 18,52830 € |

