DG06S4805A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delta Electronics
In Stock: 0
Unit Price: 13,69240 €
Datasheet
Isolated Module DC DC Converter 1 Output 5V 1A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG06S4805A

DigiKey Part Number
941-1519-ND
Manufacturer
Manufacturer Product Number
DG06S4805A
Description
DC DC CONVERTER 5V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
Medical
Packaging
Tube
Features
OCP, SCP, UVLO
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 71°C
Type
Isolated Module
Efficiency
83%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Max)
75V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DH06S4805ADelta Electronics0941-1542-ND13,69240 €Direct
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10016,31030 €1.631,03 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,31030 €
Unit Price with VAT:19,40926 €