Direct

DG06S2405A | |
|---|---|
DigiKey Part Number | 941-1515-ND |
Manufacturer | |
Manufacturer Product Number | DG06S2405A |
Description | DC DC CONVERTER 5V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DH06S1205A | Delta Electronics | 205 | 941-1532-ND | 15,57000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,27840 € | 1.727,84 € |
| Unit Price without VAT: | 17,27840 € |
|---|---|
| Unit Price with VAT: | 20,56130 € |


