
DG06S1205A | |
|---|---|
DigiKey Part Number | 941-1511-ND |
Manufacturer | |
Manufacturer Product Number | DG06S1205A |
Description | DC DC CONVERTER 5V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DH06S1205A | Delta Electronics | 205 | 941-1532-ND | 15,57000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,65000 € | 19,65 € |
| 5 | 18,91800 € | 94,59 € |
| 10 | 18,61000 € | 186,10 € |
| 30 | 18,13333 € | 544,00 € |
| 50 | 17,91560 € | 895,78 € |
| 100 | 17,62400 € | 1.762,40 € |
| 250 | 17,24512 € | 4.311,28 € |
| 500 | 16,96360 € | 8.481,80 € |
| Unit Price without VAT: | 19,65000 € |
|---|---|
| Unit Price with VAT: | 23,38350 € |

