
DF04D2415A | |
|---|---|
DigiKey Part Number | 941-1499-ND |
Manufacturer | |
Manufacturer Product Number | DF04D2415A |
Description | DC DC CONVERTER +/-15V 4W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 133mA, 133mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 133mA, 133mA |
Mfr | Power (Watts) 4 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications Medical |
Part Status Obsolete | Features OCP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 71°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |

