
DF04D2412A | |
|---|---|
DigiKey Part Number | 941-1498-ND |
Manufacturer | |
Manufacturer Product Number | DF04D2412A |
Description | DC DC CONVERTER +/-12V 4W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 167mA, 167mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 167mA, 167mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,66000 € | 23,66 € |
| 5 | 22,30200 € | 111,51 € |
| 10 | 21,74000 € | 217,40 € |
| 30 | 20,87933 € | 626,38 € |
| 50 | 20,49080 € | 1.024,54 € |
| 100 | 19,97540 € | 1.997,54 € |
| Unit Price without VAT: | 23,66000 € |
|---|---|
| Unit Price with VAT: | 28,15540 € |

