Direct

DE03D4805A | |
|---|---|
DigiKey Part Number | 941-1486-ND |
Manufacturer | |
Manufacturer Product Number | DE03D4805A |
Description | DC DC CONVERTER +/-5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 250mA, 250mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA, 250mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications Medical |
Part Status Not For New Designs | Features OCP, SCP, UVLO |
Type Isolated Module | Operating Temperature -25°C ~ 71°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DN03S4805A | Delta Electronics | 0 | 941-DN03S4805A-ND | 10,83220 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,20410 € | 1.320,41 € |
| Unit Price without VAT: | 13,20410 € |
|---|---|
| Unit Price with VAT: | 15,71288 € |


