
DCT04S0A0S03NFA | |
|---|---|
DigiKey Part Number | DCT04S0A0S03NFA-ND |
Manufacturer | |
Manufacturer Product Number | DCT04S0A0S03NFA |
Description | DC DC CONVERTER 0.6-3.3V 10W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 3A 2.4V - 5.5V Input |
Category | Current - Output (Max) 3A |
Mfr | Power (Watts) 10 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 96.5% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.4V | Package / Case Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) |
Voltage - Output 1 | Control Features Enable, Active Low |

