
DCS12S0A0S06NFA | |
|---|---|
DigiKey Part Number | 941-1634-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DCS12S0A0S06NFA |
Description | DC DC CONVERTER 0.59-5V 30W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5V 6A 4.5V - 14V Input |
Category | Current - Output (Max) 6A |
Mfr | Power (Watts) 30 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features Remote On/Off, OCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 94.3% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case Module |
Voltage - Input (Max) 14V | Size / Dimension 0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm) |
Voltage - Output 1 | Control Features Enable, Active Low |

