
DB02S2415A | |
|---|---|
DigiKey Part Number | 941-1406-ND |
Manufacturer | |
Manufacturer Product Number | DB02S2415A |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Medical |
Packaging Tube | Features SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.94" L x 0.54" W x 0.30" H (23.9mm x 13.7mm x 7.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 134mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 € | 11,35 € |
| 5 | 10,92600 € | 54,63 € |
| 10 | 10,75000 € | 107,50 € |
| 30 | 10,47467 € | 314,24 € |
| 50 | 10,34880 € | 517,44 € |
| 100 | 10,18070 € | 1.018,07 € |
| 250 | 9,96204 € | 2.490,51 € |
| 500 | 9,79956 € | 4.899,78 € |
| Unit Price without VAT: | 11,35000 € |
|---|---|
| Unit Price with VAT: | 13,50650 € |

