
DB02S0512A | |
|---|---|
DigiKey Part Number | 941-1397-ND |
Manufacturer | |
Manufacturer Product Number | DB02S0512A |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Medical |
Packaging Tube | Features SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.94" L x 0.54" W x 0.30" H (23.9mm x 13.7mm x 7.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 167mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,98110 € | 998,11 € |
| Unit Price without VAT: | 9,98110 € |
|---|---|
| Unit Price with VAT: | 11,87751 € |

