
DB02D4805A | |
|---|---|
DigiKey Part Number | 941-1420-ND |
Manufacturer | |
Manufacturer Product Number | DB02D4805A |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications Medical |
Part Status Active | Features SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 80°C |
Number of Outputs 2 | Efficiency 71% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.94" L x 0.54" W x 0.30" H (23.9mm x 13.7mm x 7.5mm) |
Voltage - Output 2 -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLC03C-05 | MEAN WELL USA Inc. | 4 | 1866-1371-ND | 6,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,40920 € | 1.040,92 € |
| Unit Price without VAT: | 10,40920 € |
|---|---|
| Unit Price with VAT: | 12,38695 € |


