DA01S1209A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 22
Unit Price: 3,19000 €
Datasheet
Isolated Module DC DC Converter 1 Output 9V 110mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA01S1209A

DigiKey Part Number
941-1388-ND
Manufacturer
Manufacturer Product Number
DA01S1209A
Description
DC DC CONVERTER 9V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 110mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
Medical
Packaging
Tube
Features
SCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
77%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
10.8V
Package / Case
7-DIP Module, 4 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.50" L x 0.40" W x 0.31" H (12.7mm x 10.2mm x 7.9mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
110mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA01M-09MEAN WELL USA Inc.221866-4700-ND3,19000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes