
DA01S0509A | |
|---|---|
DigiKey Part Number | 941-1384-ND |
Manufacturer | |
Manufacturer Product Number | DA01S0509A |
Description | DC DC CONVERTER 9V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 110mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Medical |
Packaging Tube | Features SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-DIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.50" L x 0.40" W x 0.31" H (12.7mm x 10.2mm x 7.9mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 110mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA01L-09 | FORTEC Power GmbH | 17 | 5896-SMA01L-09-ND | 3,21000 € | Similar |


