D12S400 D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: 32,59000 €
Datasheet
Image for D12S400 D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12S400 D

DigiKey Part Number
D12S400D-ND
Manufacturer
Manufacturer Product Number
D12S400 D
Description
DC DC CONVERTER 0.84-5V 400W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.84 ~ 5V 80A 5V - 13.2V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
80A
Power (Watts)
400 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
0°C ~ 85°C
Efficiency
94%
Mounting Type
Through Hole
Package / Case
12-SIP Module
Size / Dimension
2.40" L x 1.25" W x 0.06" H (61.0mm x 31.8mm x 1.6mm)
Control Features
Enable, Active High
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes