
D12S1R830D | |
|---|---|
DigiKey Part Number | 941-1769-2-ND - Tape & Reel (TR) 941-1769-1-ND - Cut Tape (CT) 941-1769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D12S1R830D |
Description | DC DC CONVERTER 0.8-1.8V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 30A 7V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 30A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, OVP, SCP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Efficiency 91.5% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 11-SMD Module |
Voltage - Input (Min) 7V | Size / Dimension 1.00" L x 0.50" W x 0.48" H (25.4mm x 12.7mm x 12.2mm) |
Voltage - Input (Max) 13.2V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 € | 15,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 14,13556 € | 2.544,40 € |
| Unit Price without VAT: | 15,85000 € |
|---|---|
| Unit Price with VAT: | 18,86150 € |

