
BFB1624M | |
|---|---|
DigiKey Part Number | 603-1124-ND |
Manufacturer | |
Manufacturer Product Number | BFB1624M |
Description | FAN BLOWER 159X40MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 159mm L x 165mm H Ball 55.1 CFM (1.54m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 159mm L x 165mm H | |
Width | 40.00mm | |
Air Flow | 55.1 CFM (1.54m³/min) | |
Static Pressure | 1.102 in H2O (274.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 54.5dB(A) | |
Power (Watts) | 13.44 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.3 lbs (589.7 g) | |
Current Rating (Amps) | 0.560A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |

