
BFB1624H-R00 | |
|---|---|
DigiKey Part Number | 603-BFB1624H-R00-ND |
Manufacturer | |
Manufacturer Product Number | BFB1624H-R00 |
Description | FAN BLOWER 159X40MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 159mm L x 165mm H Ball 61.8 CFM (1.73m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 159mm L x 165mm H | |
Width | 40.00mm | |
Air Flow | 61.8 CFM (1.73m³/min) | |
Static Pressure | 1.387 in H2O (345.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 56.5dB(A) | |
Power (Watts) | 17.16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.3 lbs (589.7 g) | |
Current Rating (Amps) | 0.740A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,83368 € | 18.416,84 € |
| Unit Price without VAT: | 36,83368 € |
|---|---|
| Unit Price with VAT: | 43,83208 € |

