
BFB1612L | |
|---|---|
DigiKey Part Number | BFB1612L-ND |
Manufacturer | |
Manufacturer Product Number | BFB1612L |
Description | FAN BLOWER 159X40MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 159mm L x 165mm H Ball 49.8 CFM (1.39m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB1612L Models |
Category | Noise 51.5dB(A) |
Mfr | Power (Watts) 9.6 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 159mm L x 165mm H | Weight 1.3 lbs (589.7 g) |
Width 40.00mm | Current Rating (Amps) 0.800A |
Air Flow 49.8 CFM (1.39m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.846 in H2O (210.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |

