Fan Blower 48VDC Square/Rounded - 120mm L x 120mm H Ball 42.5 CFM (1.19m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB1248VH-A

DigiKey Part Number
603-2108-ND
Manufacturer
Manufacturer Product Number
BFB1248VH-A
Description
FAN BLOWER 120X32MM 48VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 48VDC Square/Rounded - 120mm L x 120mm H Ball 42.5 CFM (1.19m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
57.0dB(A)
Mfr
Power (Watts)
17.76 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square/Rounded - 120mm L x 120mm H
Weight
0.661 lb (299.82 g)
Width
32.00mm
Current Rating (Amps)
0.370A
Air Flow
42.5 CFM (1.19m³/min)
Voltage Range
24 ~ 56VDC
Static Pressure
1.848 in H2O (460.3 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
136,04000 €36,04 €
1028,86800 €288,68 €
4224,87143 €1.044,60 €
8423,35095 €1.961,48 €
Manufacturers Standard Package
Unit Price without VAT:36,04000 €
Unit Price with VAT:42,88760 €