
BFB1248HH-F00 | |
|---|---|
DigiKey Part Number | 603-2107-ND |
Manufacturer | |
Manufacturer Product Number | BFB1248HH-F00 |
Description | FAN BLOWER 120X32MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 48VDC Square/Rounded - 120mm L x 120mm H Ball 35.3 CFM (0.988m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 54.0dB(A) |
Mfr | Power (Watts) 10.56 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square/Rounded - 120mm L x 120mm H | Weight 0.508 lb (230.42 g) |
Width 32.00mm | Current Rating (Amps) 0.220A |
Air Flow 35.3 CFM (0.988m³/min) | Voltage Range 28 ~ 56VDC |
Static Pressure 0.984 in H2O (245.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |

