
BFB1224ME | |
|---|---|
DigiKey Part Number | 603-BFB1224ME-ND |
Manufacturer | |
Manufacturer Product Number | BFB1224ME |
Description | FAN BLOWER 126X34.5MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 126mm L x 125mm H Ball 23.7 CFM (0.664m³/min) 2 Wire Leads |
Category | Noise 46.0dB(A) |
Mfr | Power (Watts) 5.52 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.717 lb (325.22 g) |
Size / Dimension Square/Rounded - 126mm L x 125mm H | Current Rating (Amps) 0.230A |
Width 34.50mm | Voltage Range 14 ~ 27.6VDC |
Air Flow 23.7 CFM (0.664m³/min) | Material - Frame Plastic |
Static Pressure 0.472 in H2O (117.6 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
Fan Type |

