
BFB1224HHE-R00 | |
|---|---|
DigiKey Part Number | 603-BFB1224HHE-R00-ND |
Manufacturer | |
Manufacturer Product Number | BFB1224HHE-R00 |
Description | FAN BLOWER 126X34.5MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 126mm L x 125mm H Ball 30.7 CFM (0.860m³/min) 3 Wire Leads |
Category | Noise 55.0dB(A) |
Mfr | Power (Watts) 14.4 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square/Rounded - 126mm L x 125mm H | Weight 0.717 lb (325.22 g) |
Width 34.50mm | Current Rating (Amps) 0.060A |
Air Flow 30.7 CFM (0.860m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.992 in H2O (247.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |

