
BFB1212HH | |
|---|---|
DigiKey Part Number | 603-BFB1212HH-ND |
Manufacturer | |
Manufacturer Product Number | BFB1212HH |
Description | FAN BLOWER 120X32MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 32.5 CFM (0.910m³/min) 2 Wire Leads |
Category | Noise 54.0dB(A) |
Mfr | Power (Watts) 13.2 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square/Rounded - 120mm L x 120mm H | Weight 0.508 lb (230.42 g) |
Width 32.00mm | Current Rating (Amps) 1.10A |
Air Flow 32.5 CFM (0.910m³/min) | Voltage Range 4 ~ 13.8VDC |
Static Pressure 1.063 in H2O (264.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |

