Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 32.5 CFM (0.910m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB1212HH-F00

DigiKey Part Number
603-1384-ND
Manufacturer
Manufacturer Product Number
BFB1212HH-F00
Description
FAN BLOWER 120X32MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 32.5 CFM (0.910m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BFB1212HH-F00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square/Rounded - 120mm L x 120mm H
Width
32.00mm
Air Flow
32.5 CFM (0.910m³/min)
Static Pressure
1.063 in H2O (264.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
54.0dB(A)
Power (Watts)
13.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.508 lb (230.42 g)
Current Rating (Amps)
1.10A
Voltage Range
4 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.