
BFB1212EH-AF00 | |
|---|---|
DigiKey Part Number | 603-BFB1212EH-AF00-ND |
Manufacturer | |
Manufacturer Product Number | BFB1212EH-AF00 |
Description | FAN BLOWER 120X32MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 54.9 CFM (1.54m³/min) 3 Wire Leads |
Category | Noise 62.0dB(A) |
Mfr | Power (Watts) 28.44 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square/Rounded - 120mm L x 120mm H | Weight 0.661 lb (299.82 g) |
Width 32.00mm | Current Rating (Amps) 2.37A |
Air Flow 54.9 CFM (1.54m³/min) | Voltage Range 5.5 ~ 13.8VDC |
Static Pressure 3.485 in H2O (868.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |

