
BFB1112M-F00 | |
|---|---|
DigiKey Part Number | 603-BFB1112M-F00-ND |
Manufacturer | |
Manufacturer Product Number | BFB1112M-F00 |
Description | FAN BLOWER 107X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 107mm L x 101mm H Ball 18.8 CFM (0.526m³/min) 3 Wire Leads |
Category | Features Speed Sensor (Tach) |
Mfr | Noise 45.0dB(A) |
Series | Power (Watts) 3.6 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 107mm L x 101mm H | Weight 0.309 lb (140.16 g) |
Width 25.00mm | Current Rating (Amps) 0.300A |
Air Flow 18.8 CFM (0.526m³/min) | Voltage Range 4 ~ 13.8VDC |
Static Pressure 0.633 in H2O (157.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |

