Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 22.6 CFM (0.633m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB1012M-AR00

DigiKey Part Number
603-1845-ND
Manufacturer
Manufacturer Product Number
BFB1012M-AR00
Description
FAN BLOWER 97.2X33MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 22.6 CFM (0.633m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BFB1012M-AR00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
52.5dB(A)
Mfr
Power (Watts)
6.6 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Rectangular/Rounded - 97.2mm L x 94.4mm H
Weight
0.366 lb (166.01 g)
Width
33.00mm
Current Rating (Amps)
0.550A
Air Flow
22.6 CFM (0.633m³/min)
Voltage Range
4 ~ 13.2VDC
Static Pressure
0.893 in H2O (222.4 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.