Direct

BFB1012L | |
|---|---|
DigiKey Part Number | 603-1571-ND |
Manufacturer | |
Manufacturer Product Number | BFB1012L |
Description | FAN BLOWER 97.2X33MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 19.1 CFM (0.535m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 45.0dB(A) |
Mfr | Power (Watts) 3.84 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 97.2mm L x 94.4mm H | Weight 0.353 lb (160.12 g) |
Width 33.00mm | Current Rating (Amps) 0.320A |
Air Flow 19.1 CFM (0.535m³/min) | Voltage Range 4 ~ 13.8VDC |
Static Pressure 0.500 in H2O (124.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFB1012L-A | Delta Electronics | 0 | 603-1843-ND | 22,21000 € | Direct |


