
BFB1012EH-A | |
|---|---|
DigiKey Part Number | 603-2105-ND |
Manufacturer | |
Manufacturer Product Number | BFB1012EH-A |
Description | FAN BLOWER 97.2X33MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 46.0 CFM (1.29m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 64.0dB(A) |
Mfr | Power (Watts) 29.4 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 97.2mm L x 94.4mm H | Weight 0.397 lb (180.08 g) |
Width 33.00mm | Current Rating (Amps) 2.45A |
Air Flow 46.0 CFM (1.29m³/min) | Voltage Range 7 ~ 12.6VDC |
Static Pressure 2.814 in H2O (701.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,70000 € | 27,70 € |
| 10 | 22,23500 € | 222,35 € |
| 25 | 20,23680 € | 505,92 € |
| 56 | 18,59732 € | 1.041,45 € |
| 112 | 17,67795 € | 1.979,93 € |
| Unit Price without VAT: | 27,70000 € |
|---|---|
| Unit Price with VAT: | 32,96300 € |

