Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 11.3 CFM (0.316m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB0712M-AF00

DigiKey Part Number
603-1811-ND
Manufacturer
Manufacturer Product Number
BFB0712M-AF00
Description
FAN BLOWER 75.7X25MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 11.3 CFM (0.316m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BFB0712M-AF00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 75.7mm L x 75.7mm H
Width
25.00mm
Air Flow
11.3 CFM (0.316m³/min)
Static Pressure
0.478 in H2O (119.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
43.0dB(A)
Power (Watts)
1.92 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.160A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Factory Stock: 324
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,50000 €17,50 €
1014,10500 €141,05 €
2512,84960 €321,24 €
5011,95460 €597,73 €
10811,02463 €1.190,66 €
32410,87583 €3.523,77 €
Manufacturers Standard Package
Unit Price without VAT:17,50000 €
Unit Price with VAT:20,82500 €