
BFB0712LD-R00 | |
|---|---|
DigiKey Part Number | 603-BFB0712LD-R00-ND |
Manufacturer | |
Manufacturer Product Number | BFB0712LD-R00 |
Description | FAN BLOWER 76X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 76mm L x 70mm H Ball 6.1 CFM (0.171m³/min) 3 Wire Leads |
Category | Features Locked Rotor Sensor |
Mfr | Noise 32.5dB(A) |
Series | Power (Watts) 1.56 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 76mm L x 70mm H | Weight 0.128 lb (58.06 g) |
Width 20.00mm | Current Rating (Amps) 0.130A |
Air Flow 6.1 CFM (0.171m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.562 in H2O (140.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |

