
BFB0712L | |
|---|---|
DigiKey Part Number | 603-BFB0712L-ND |
Manufacturer | |
Manufacturer Product Number | BFB0712L |
Description | FAN BLOWER 75.7X30MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 7.0 CFM (0.196m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 26.0dB(A) |
Mfr | Power (Watts) 720 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square/Rounded - 75.7mm L x 75.7mm H | Weight 0.211 lb (95.71 g) |
Width 30.00mm | Current Rating (Amps) 0.060A |
Air Flow 7.0 CFM (0.196m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.157 in H2O (39.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |

