



BFB0712L-A | |
|---|---|
DigiKey Part Number | 603-2139-ND |
Manufacturer | |
Manufacturer Product Number | BFB0712L-A |
Description | FAN BLOWER 75.7X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 9.3 CFM (0.260m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 39.0dB(A) |
Mfr | Power (Watts) 1.2 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square/Rounded - 75.7mm L x 75.7mm H | Weight 0.199 lb (90.26 g) |
Width 25.00mm | Current Rating (Amps) 0.100A |
Air Flow 9.3 CFM (0.260m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.286 in H2O (71.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 324 | 10,46244 € | 3.389,83 € |
| Unit Price without VAT: | 10,46244 € |
|---|---|
| Unit Price with VAT: | 12,45030 € |

