Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Ball 4.0 CFM (0.112m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB0612MB-N

DigiKey Part Number
603-BFB0612MB-N-ND
Manufacturer
Manufacturer Product Number
BFB0612MB-N
Description
FAN BLOWER 60X15.4MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Ball 4.0 CFM (0.112m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 60mm L x 60mm H
Width
15.40mm
Air Flow
4.0 CFM (0.112m³/min)
Static Pressure
0.431 in H2O (107.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
32.0dB(A)
Power (Watts)
1.56 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.062 lb (28.12 g)
Current Rating (Amps)
0.130A
Voltage Range
5 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
42010,38098 €4.360,01 €
Unit Price without VAT:10,38098 €
Unit Price with VAT:12,35337 €