
BFB0612HH-R00 | |
|---|---|
DigiKey Part Number | 603-BFB0612HH-R00-ND |
Manufacturer | |
Manufacturer Product Number | BFB0612HH-R00 |
Description | FAN BLOWER 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Ball 7.9 CFM (0.221m³/min) 3 Wire Leads |
Category | Noise 35.0dB(A) |
Mfr | Power (Watts) 2.88 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square/Rounded - 60mm L x 60mm H | Weight 0.113 lb (51.26 g) |
Width 25.00mm | Current Rating (Amps) 0.240A |
Air Flow 7.9 CFM (0.221m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 0.610 in H2O (151.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |

