
BFB0612HB-F00 | |
|---|---|
DigiKey Part Number | 603-BFB0612HB-F00-ND |
Manufacturer | |
Manufacturer Product Number | BFB0612HB-F00 |
Description | FAN BLOWER 60X15.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Ball 4.7 CFM (0.132m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 60mm L x 60mm H | |
Width | 15.40mm | |
Air Flow | 4.7 CFM (0.132m³/min) | |
Static Pressure | 0.651 in H2O (162.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 37.0dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.101 lb (45.81 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 5.5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |

