
BFB0524L | |
|---|---|
DigiKey Part Number | 603-BFB0524L-ND |
Manufacturer | |
Manufacturer Product Number | BFB0524L |
Description | FAN BLOWER 51.3X15MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 51.3mm L x 51mm H Ball 2.5 CFM (0.070m³/min) 2 Wire Leads |
Category | Noise 26.5dB(A) |
Mfr | Power (Watts) 1.2 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.062 lb (28.12 g) |
Size / Dimension Square/Rounded - 51.3mm L x 51mm H | Current Rating (Amps) 0.050A |
Width 15.00mm | Voltage Range 14 ~ 27.6VDC |
Air Flow 2.5 CFM (0.070m³/min) | Material - Frame Plastic |
Static Pressure 0.276 in H2O (68.7 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
Fan Type |

